Nichicon's ULD2C220MPD is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It is available in a radial package with a through hole mount and is RoHS compliant. Operating temperature range is -40°C to 105°C. The capacitor is packaged in bulk.
Nichicon ULD2C220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULD |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2C220MPD to view detailed technical specifications.
No datasheet is available for this part.