The Nichicon ULD2D100MPD is a 10uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is part of the ULD series with a tolerance of 20%.
Nichicon ULD2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULD |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2D100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.