This 12uF aluminum electrolytic capacitor from Nichicon features a radial package and a cylindrical construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 100uA and a ripple current of 88mA. It is rated for a DC voltage of 200V and has a tolerance of 20%. The capacitor is packaged in cut tape and is suitable for through-hole mounting on a PCB.
Nichicon ULD2D120MPD1TD technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 100uA |
| Length | 9mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 88mA |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2D120MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.