Nichicon ULD2D180MPD1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 100uA |
| Length | 12.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 113mA |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2D180MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.