This 27uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is constructed with a cylindrical design and has a radial package type. The capacitor is rated for 20000 hours of life and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in cut tape. The capacitor is RoHS compliant and has a leakage current of 100uA.
Nichicon ULD2D270MPD1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 149mA |
| RoHS Compliant | Yes |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2D270MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.