The Nichicon ULD2D2R2MED1TD is a 2.2uF aluminum electrolytic capacitor with a radial package and a maximum operating temperature of 105°C. It has a voltage rating of 200V and a tolerance of 20%. The capacitor is constructed with a cylindrical shape and has a diameter of 6.3mm and a height of 0.512inch when seated. It is designed for through-hole mounting on a PCB and has a lead diameter of 0.5mm and a lead pitch of 0.098inch. The capacitor has a leakage current of 100uA and a ripple current of 36mA, with a lifespan of 20000 hours.
Nichicon ULD2D2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Leakage Current | 100uA |
| Length | 11mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2D2R2MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.