This 18uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is packaged in a radial case and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon ULD2E180MPD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULD |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2E180MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.