This 2.2uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 250V and has a tolerance of 20%. The capacitor is packaged in a radial style with a cylindrical construction and is available in quantities of 2000. It is suitable for use in through-hole and PCB mounting applications.
Nichicon ULD2E2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Leakage Current | 100uA |
| Length | 11mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2E2R2MED1TD to view detailed technical specifications.
No datasheet is available for this part.