Aluminum electrolytic capacitor with 3.3µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 47mA ripple current, and 20000-hour life at 105°C. Radial package with 8mm diameter, 11.5mm length, and 3.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon ULD2G3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Leakage Current | 100uA |
| Length | 11.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | ULD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2G3R3MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.