Aluminum electrolytic capacitor with 33µF capacitance and 450V voltage rating. Features 20% tolerance, 392mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch and 0.8mm lead diameter. Rated for 10,000 hours of life and includes through-hole mounting. RoHS compliant and supplied in bulk packaging.
Nichicon ULD2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.525mA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 392mA |
| Ripple Current (AC) | 392mA |
| RoHS Compliant | Yes |
| Series | ULD |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.