Aluminum electrolytic capacitor with 5.6µF capacitance and 450V voltage rating. Features 20% tolerance, 58mA ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm diameter and 16mm height, designed for through-hole mounting. Rated for 10,000 hours of life and supplied in bulk packaging.
Nichicon ULD2W5R6MPD technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 292uA |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 58mA |
| Ripple Current (AC) | 58mA |
| RoHS Compliant | Yes |
| Series | ULD |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2W5R6MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.