160V 18µF polarized aluminum electrolytic capacitor, featuring a 20% tolerance and a 60mA ripple current rating. This surface-mount component operates across a -40°C to 125°C temperature range with a rated life of 4000 hours. Measuring 10mm in diameter and height, it is supplied in tape and reel packaging.
Nichicon ULH2C180MNL1GS technical specifications.
| Capacitance | 18uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Pitch | 4.5mm |
| Leakage Current | 215.2mA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | ULH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 1.209986g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULH2C180MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.