Automotive-grade aluminum electrolytic capacitor with 15µF capacitance and 250V DC rated voltage. Features 20% tolerance, 50mA ripple current, and a maximum operating temperature of 125°C. This surface-mount component is housed in a 10mm diameter, 13.5mm length SMD package, designed for 4000 hours of operation. It operates from -40°C to 125°C and is supplied on tape and reel.
Nichicon ULH2E150MNL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 250mA |
| Length | 13.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | ULH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.630013g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULH2E150MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.