Aluminum electrolytic capacitor, 12µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 55mA ripple current rating and a leakage current of 292mA. Designed for surface mount (SMD/SMT) applications with a 3.1mm lead pitch, measuring 13.5mm in length and 8mm in diameter. Operates across a temperature range of -40°C to 105°C, offering 3000 hours of life. Supplied in tape and reel packaging.
Nichicon ULR2G120MNL1GS technical specifications.
| Capacitance | 12uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 292mA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | ULR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.630013g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2G120MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.