Aluminum electrolytic capacitor, 4.7µF capacitance, 400V DC rated voltage, 20% tolerance. Features 35mA ripple current, 100µA leakage current, and a dissipation factor of 0.25%. Designed for surface mount (SMD/SMT) with a 4.5mm lead pitch, measuring 8 x 10mm. Operates from -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant and lead-free.
Nichicon ULR2G4R7MNL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 100uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | ULR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 799.995193mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULR2G4R7MNL1GS to view detailed technical specifications.
No datasheet is available for this part.