Nichicon ULT2C150MNL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Height | 10mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 196mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | ULT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULT2C150MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.