The Nichicon ULT Series 3.9uF 400V 20% SMD/SMT aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The capacitor has a leakage current of 162.4mA and a ripple current of 30mA. It is available in a package quantity of 500 and packaged in tape and reel.
Nichicon ULT2G3R9MNL1GS technical specifications.
| Capacitance | 3.9uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 162.4mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | ULT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULT2G3R9MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.