Aluminum electrolytic capacitor, 6.8µF capacitance, 400V voltage rating, and 20% tolerance. Features a 10mm diameter and 10mm height in an SMD/SMT package, designed for surface mounting. Offers a 10,000-hour lifespan at 105°C maximum operating temperature, with a leakage current of 208.8mA and ripple current of 50mA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon ULV2G6R8MNL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 208.8mA |
| Length | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | ULV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.209986g |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULV2G6R8MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.