100µF, 4V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter and 5mm height, with a 2mm lead pitch for through-hole mounting. Offers a ripple current of 56mA and a leakage current of 4µA. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Nichicon UMA0G101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 56mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0G101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.