Aluminum electrolytic capacitor with 220µF capacitance and 4V voltage rating. Features 20% tolerance, 96mA ripple current, and 8.8µA leakage current. Radial package measures 6.3mm diameter by 5mm height with a 2.5mm lead pitch. Rated for 2000 hours at 85°C and suitable for through-hole mounting.
Nichicon UMA0G221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 8.8uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0G221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.