10µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1mm lead pitch, 0.4mm lead diameter, and a compact 3x5mm radial package. Offers a 2000-hour life at 85°C, 15mA ripple current, and 3µA leakage current. Suitable for general-purpose applications with a minimum operating temperature of -40°C.
Nichicon UMA0J100MCD2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J100MCD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.