Aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 6.3µA leakage current, and 70mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Lead-free and RoHS compliant for general-purpose applications.
Nichicon UMA0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.