The Nichicon UMA0J330MDD1TP is a 33uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 5mm diameter and 11mm length. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities.
Nichicon UMA0J330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA0J330MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.