Nichicon's UMA1A220MDD1TE is a 22uF aluminum electrolytic capacitor with a 10V voltage rating, suitable for use in applications with operating temperatures between -40°C and 85°C. It features a radial package with a seated height of 0.236inch and a lead pitch of 0.079inch. This capacitor is available in quantities of 4000 and is packaged on a tape and reel. The device is RoHS compliant and has a tolerance of 20%.
Nichicon UMA1A220MDD1TE technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1A220MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.