Aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage. Features a 20% tolerance and 41mA ripple current capability. This radial component measures 5mm in diameter and height, with a 2mm lead pitch. Designed for general purpose applications, it operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UMA1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.