100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 92mA ripple current, 16µA leakage current, and a life expectancy of 2000 hours at 85°C. Dimensions are 8mm diameter by 5mm height with a 2.5mm lead pitch. Suitable for general-purpose through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Nichicon UMA1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 92mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1C101MDD to view detailed technical specifications.
No datasheet is available for this part.