Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 37mA ripple current, and 2000-hour life at 85°C. Radial package measures 5mm in diameter and height, with a 2mm lead pitch and 0.45mm lead diameter. General purpose, lead-free, and RoHS compliant.
Nichicon UMA1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3.52uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.