This 16V aluminum electrolytic capacitor has a capacitance of 47uF with a tolerance of 20%. It is rated for 2000 hours of life and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 6.3mm and a height of 5mm. It is designed for through hole mounting and is available in a cut tape packaging format.
Nichicon UMA1C470MDD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1C470MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.