The Nichicon UMA1C4R7MCA2TP is a 16V aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial termination through-hole package with a lead pitch of 1mm and a length of 5mm. It is available in quantities of 2000 and is part of the MA series.
Nichicon UMA1C4R7MCA2TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UMA1C4R7MCA2TP to view detailed technical specifications.
No datasheet is available for this part.