Aluminum electrolytic capacitor with 22µF capacitance and 25V voltage rating. Features 20% tolerance, 42mA ripple current, and 5.5µA leakage current. Radial package measures 6.3mm diameter and 5mm height, with a 2.5mm lead pitch. Designed for general purpose applications, operating from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UMA1E220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 5.5uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.