The Nichicon UMA1E330MDD1TP is a 33uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It is available in a radial package with a 5mm diameter and 11mm length. The capacitor is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The part is RoHS compliant and packaged in tape and reel quantities of 2000.
Nichicon UMA1E330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.248inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E330MDD1TP to view detailed technical specifications.
No datasheet is available for this part.