Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features 8mm diameter, 5mm height, 2.5mm lead pitch, and radial termination. Operates from -40°C to 85°C with a ripple current of 70mA and 2000-hour life expectancy. RoHS compliant, through-hole mounting, bulk packaging.
Nichicon UMA1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 11.75uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.