Aluminum electrolytic capacitor with 100nF capacitance and 50V voltage rating. Features a 20% tolerance, 1.5mm lead pitch, and 4mm diameter by 5mm height radial package. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Includes 1mA ripple current capability and 3uA leakage current. RoHS compliant and lead-free.
Nichicon UMA1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1H0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.