Aluminum electrolytic capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 6.3mm diameter, 5mm height, and 2.5mm lead pitch for radial mounting. Offers 2000 hours of life at 85°C, with a ripple current of 33mA and leakage current of 5µA. Lead-free and RoHS compliant, packaged in bulk.
Nichicon UMA1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 5uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.