Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 2.5mm lead pitch, 8mm diameter, and 5mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy at rated conditions. Ripple current capability of 71mA, leakage current of 16.5µA. RoHS compliant, through-hole mounting.
Nichicon UMA1H330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16.5uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1H330MDD to view detailed technical specifications.
No datasheet is available for this part.