Aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, 20% tolerance. Features radial construction with a 2mm lead pitch, 0.45mm lead diameter, and a compact 5x5mm radial package. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life at rated conditions with 20mA ripple current and 3µA leakage current. Through-hole mountable and RoHS compliant.
Nichicon UMA1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.