Nichicon's UMA1H4R7MDD1TP aluminum electrolytic capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and is available in a radial package. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UMA1H4R7MDD1TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1H4R7MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.