Standard aluminum electrolytic capacitor with 0.33µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2.8mA ripple current, and 3µA leakage current. Radial package measures 4mm in diameter and 5mm in height with a 1.5mm lead pitch. Designed for through-hole mounting, this component operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UMA1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1HR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.