Aluminum electrolytic capacitor with 2.2µF capacitance and 35V DC rating. Features a 20% tolerance, 8.4mA ripple current, and 3µA leakage current. This radial component has a 1mm lead pitch, 0.4mm lead diameter, and measures 3mm in diameter by 5mm in height. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UMA1V2R2MCD2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1V2R2MCD2 to view detailed technical specifications.
No datasheet is available for this part.