This aluminum electrolytic capacitor has a capacitance of 47uF and a working voltage of 35VDC with a tolerance of 20%. It is designed to withstand a ripple current of 80 and has a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 2.5mm and is suitable for operation between -40°C and 85°C.
Nichicon UMA1V470MDD1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 80mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UMA1V470MDD1TD to view detailed technical specifications.
No datasheet is available for this part.