The Nichicon UMA1V470MDD1TE is a 47uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It is designed for through-hole mounting in radial packages. The capacitor operates over a temperature range of -40°C to 85°C and has a maximum ripple current of 80mA. The UMA1V470MDD1TE is RoHS compliant and available in quantities of 3000 per reel.
Nichicon UMA1V470MDD1TE technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1V470MDD1TE to view detailed technical specifications.
No datasheet is available for this part.