Nichicon UMF 100uF 6.3V 20% radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 100uF, impedance of 1.3R, and a leakage current of 6.3uA. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 200 pieces per package.
Nichicon UMF0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Impedance | 1.3R |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.