The Nichicon UMF0J101MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of ±20% and an impedance of 1.3R. The capacitor is available in a package quantity of 2000 and is packaged in tape and reel. It is designed for use in through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a diameter of 5mm and a length of 11mm.
Nichicon UMF0J101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 1.3R |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF0J101MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.