Nichicon UMF0J220MDD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF0J220MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.