This 47uF aluminum electrolytic capacitor has a radial package with a 5mm diameter and 5mm length, suitable for through-hole mounting. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor has a voltage rating of 6.3V and a DC rated voltage of 6.3V, with an impedance of 2.6 ohms and a leakage current of 3uA. It is RoHS compliant and available in bulk packaging.
Nichicon UMF0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 2.6R |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.