Nichicon UMF1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 1.3R |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.7uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.