The Nichicon UMF1C220MDD1BA is a 22uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a maximum impedance of 2.6 ohms at 20°C and 100kHz, and a minimum operating temperature of -55°C. It can operate at temperatures up to 105°C and has a lifetime of 1000 hours.
Nichicon UMF1C220MDD1BA technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 80mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.6@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UMF1C220MDD1BA to view detailed technical specifications.
No datasheet is available for this part.