The Nichicon UMF1C470MDD1BB is a 47uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 1.3 ohms at 20°C and 100kHz, and a ripple current of 115. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Nichicon UMF1C470MDD1BB technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 115mA |
| Leakage Current | 7.52@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.3@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UMF1C470MDD1BB to view detailed technical specifications.
No datasheet is available for this part.