Nichicon UMF1E4R7MDD1TE technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1E4R7MDD1TE to view detailed technical specifications.
No datasheet is available for this part.