This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 35V. It is available in a radial package with a diameter of 4mm and a height of 5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UMF1V4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.